845-110-520-802

Heilind Number:EDA845-110-520-802
Manufacturer:EDAC
Manufacturer Number:845-110-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for added durability. With two rows and a total of 110 positions, this connector ensures seamless and efficient data transmission. Crafted with precision, it guarantees optimal contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation provides easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this reliable and versatile component.