845-110-520-808

Heilind Number:EDA845-110-520-808
Manufacturer:EDAC
Manufacturer Number:845-110-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector offers two rows with a pitch of .1 inch and a row spacing of .2 inch, accommodating up to 110 positions for seamless integration. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component.