845-110-521-201

Heilind Number:EDA845-110-521-201
Manufacturer:EDAC
Manufacturer Number:845-110-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 110 positions across two rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material and a pitch of 0.1 inches deliver optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this versatile and dependable connector.