845-110-521-207

Heilind Number:EDA845-110-521-207
Manufacturer:EDAC
Manufacturer Number:845-110-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features 110 positions with 2 rows, ensuring seamless communication between boards. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precision and efficiency, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.