845-110-521-208

Heilind Number:EDA845-110-521-208
Manufacturer:EDAC
Manufacturer Number:845-110-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-208

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 110 positions with a pitch of .1 inches, this connector ensures secure and reliable connections between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh operating conditions. Each of the two rows is spaced .2 inches apart, facilitating efficient signal transmission. With a straight mount orientation and copper alloy contact material, this connector offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.