845-110-521-212

Heilind Number:EDA845-110-521-212
Manufacturer:EDAC
Manufacturer Number:845-110-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 110 copper alloy contacts, ensuring reliable power and data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.