845-110-521-502

Heilind Number:EDA845-110-521-502
Manufacturer:EDAC
Manufacturer Number:845-110-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-502

Detailed Description

Enhance your PCB connections with our high-performance 110-position Card Edge Connector. Designed for seamless board-to-board connectivity, this durable connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of contacts crafted from copper alloy, it ensures reliable signal transmission at a pitch of .1 inches. The straight-mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Elevate your electronic projects with this essential component.