845-110-521-503

Heilind Number:EDA845-110-521-503
Manufacturer:EDAC
Manufacturer Number:845-110-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-503

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, offering ample connectivity for your PCB setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient signal transmission. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB assembly with this essential connector, ideal for a wide range of applications.