845-110-521-512

Heilind Number:EDA845-110-521-512
Manufacturer:EDAC
Manufacturer Number:845-110-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-512

Detailed Description

Enhance connectivity with our green Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient data transfer between PCBs. Boasting 110 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in this connector for secure and high-speed connections in your electronic assemblies.