845-110-521-802

Heilind Number:EDA845-110-521-802
Manufacturer:EDAC
Manufacturer Number:845-110-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, conductivity is optimized for smooth signal flow. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and compact pitch of .1 inch make it easy to install and space-efficient. Elevate your PCB connectivity with this essential component.