845-110-521-803

Heilind Number:EDA845-110-521-803
Manufacturer:EDAC
Manufacturer Number:845-110-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 110 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in all applications. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal signal transmission. Elevate your PCB connectivity with this essential component.