845-110-521-804

Heilind Number:EDA845-110-521-804
Manufacturer:EDAC
Manufacturer Number:845-110-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-804

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for optimal power transmission. With a robust housing material meeting UL 94V-0 standards, it ensures safety and durability in various applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity with a total of 110 positions. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.