845-110-521-807

Heilind Number:EDA845-110-521-807
Manufacturer:EDAC
Manufacturer Number:845-110-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-807

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in striking Green. Designed for efficiency, this connector features two rows with a total of 110 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Its straight mount orientation makes installation a breeze. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential connector.