845-110-521-808

Heilind Number:EDA845-110-521-808
Manufacturer:EDAC
Manufacturer Number:845-110-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows for efficient organization, the contact material is crafted from durable Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing, combined with 110 positions, offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you require straight mount orientation or seek to optimize your PCB setup, this connector is the perfect solution for your connectivity needs. Elevate your projects with this essential component, available in our PCB Connectors collection.