845-110-521-812

Heilind Number:EDA845-110-521-812
Manufacturer:EDAC
Manufacturer Number:845-110-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-521-812

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 110 positions, ensuring reliable connectivity for your electronic components. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your connection system with this essential component for optimal performance. Available now in a sleek green color.