845-110-523-512

Heilind Number:EDA845-110-523-512
Manufacturer:EDAC
Manufacturer Number:845-110-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 110 positions for efficient signal transfer. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The compact pitch of .1 inches and row spacing of .2 inches allow for a snug fit on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your setup with this essential connector for enhanced performance and reliability.