845-110-525-212

Heilind Number:EDA845-110-525-212
Manufacturer:EDAC
Manufacturer Number:845-110-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-525-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 110 positions for optimal functionality. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector to deliver high-speed data transmission and robust connections, perfect for demanding industrial environments. Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 110 positions for optimal functionality. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector to deliver high-speed data transmission and robust connections, perfect for demanding industrial environments.