845-110-525-802

Heilind Number:EDA845-110-525-802
Manufacturer:EDAC
Manufacturer Number:845-110-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-525-802

Detailed Description

Enhance your board-to-board connections with our cutting-edge Card Edge Connector. Designed for impeccable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 110 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Suitable for a wide range of applications, this connector guarantees seamless operation in various environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.