845-110-525-803

Heilind Number:EDA845-110-525-803
Manufacturer:EDAC
Manufacturer Number:845-110-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-525-803

Detailed Description

Enhance your PCB connections with our 2-row Card Edge Connector, designed for seamless board-to-board assembly. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in both commercial and industrial settings. Each of the 110 positions is meticulously crafted with Copper Alloy contacts, providing excellent conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies assembly, making it a must-have component for any PCB project. Trust in our connector's quality and efficiency to elevate your electronic designs.