845-110-540-201

Heilind Number:EDA845-110-540-201
Manufacturer:EDAC
Manufacturer Number:845-110-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a robust construction that ensures reliability. With two rows and a total of 110 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Designed for seamless integration, it has a pitch of .1 inch and row spacing of .2 inch, allowing for precise alignment. Its straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Perfect for electronic projects, it promises high performance and durability. Elevate your connectivity solutions with this essential component.