845-110-540-212

Heilind Number:EDA845-110-540-212
Manufacturer:EDAC
Manufacturer Number:845-110-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-212

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable performance in various environments. With two rows of Copper Alloy contacts, each with 110 positions, it ensures efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration onto PCBs. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this high-quality component.