845-110-540-502

Heilind Number:EDA845-110-540-502
Manufacturer:EDAC
Manufacturer Number:845-110-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-502

Detailed Description

Efficiently connect your PCB components with our high-performance Board to Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers reliable and durable connectivity for your projects. Featuring two rows of 110 positions each, this connector ensures seamless signal transmission. The copper alloy contacts and .1-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environment applications. Trust in its quality to streamline your connectivity needs effortlessly.