845-110-540-512

Heilind Number:EDA845-110-540-512
Manufacturer:EDAC
Manufacturer Number:845-110-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 110 positions each, ensuring efficient data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering superior protection. The copper alloy contact material guarantees reliable signal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in various environments. Upgrade your PCB assembly with this green-colored connector and experience enhanced functionality.