845-110-540-802

Heilind Number:EDA845-110-540-802
Manufacturer:EDAC
Manufacturer Number:845-110-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-802

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers secure and reliable connections for optimal functionality. The connector boasts two rows of 110 positions, with a pitch and row spacing of .1 and .2 inches respectively, ensuring precision in assembly. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation, it is easy to install on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this green-colored connector is a must-have for seamless electronic integration.