845-110-540-808

Heilind Number:EDA845-110-540-808
Manufacturer:EDAC
Manufacturer Number:845-110-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-540-808

Detailed Description

Enhance your circuit board connections with our Green Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. With two rows and a total of 110 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straightforward installation, it boasts a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial settings. Trust in its .1-inch pitch and .2-inch row spacing for precise and secure connections. Elevate your PCB assembly with this essential component.