845-110-541-207

Heilind Number:EDA845-110-541-207
Manufacturer:EDAC
Manufacturer Number:845-110-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 110 copper alloy contacts, this connector offers seamless power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for straight mount orientation, it guarantees a secure fit for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this reliable and versatile component.