845-110-541-212

Heilind Number:EDA845-110-541-212
Manufacturer:EDAC
Manufacturer Number:845-110-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-212

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a dual-row, 110-position layout, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal signal transfer, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Trust in our connectors to deliver top-notch performance every time.