845-110-541-502

Heilind Number:EDA845-110-541-502
Manufacturer:EDAC
Manufacturer Number:845-110-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and a total of 110 positions, this connector facilitates seamless data transfer between circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Designed for straight mounting orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.