845-110-541-503

Heilind Number:EDA845-110-541-503
Manufacturer:EDAC
Manufacturer Number:845-110-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows of 110 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees secure and reliable connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for seamless PCB mounting. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Elevate your connectivity solutions with this essential component.