845-110-541-512

Heilind Number:EDA845-110-541-512
Manufacturer:EDAC
Manufacturer Number:845-110-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-512

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Board To Board PCB Connectors. Featuring a sleek green design, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows and a total of 110 positions, they offer ample room for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and efficient power transmission. The connectors have a pitch of .1 inch and row spacing of .2 inch, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environmental conditions. Choose these connectors for straight mount orientation and elevate the functionality of your electronic setups. Perfect for various applications, they are a must-have in any designer's toolkit.