845-110-541-802

Heilind Number:EDA845-110-541-802
Manufacturer:EDAC
Manufacturer Number:845-110-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and 110 positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.