845-110-542-201

Heilind Number:EDA845-110-542-201
Manufacturer:EDAC
Manufacturer Number:845-110-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-542-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 110 positions with a .1-inch pitch and .2-inch row spacing, ensuring precision in data transmission. The connector's durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its copper alloy contacts provide optimal conductivity, while the straight mount orientation allows for effortless installation. Ideal for a wide range of applications, this connector is a must-have component for achieving seamless and efficient PCB connections.