845-110-542-212

Heilind Number:EDA845-110-542-212
Manufacturer:EDAC
Manufacturer Number:845-110-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-542-212

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for efficiency, it offers 110 positions with a pitch of .1 inches, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each row, spaced at .2 inches, facilitates easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.