845-110-542-512

Heilind Number:EDA845-110-542-512
Manufacturer:EDAC
Manufacturer Number:845-110-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-542-512

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows of 110 positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our top-of-the-line Board To Board PCB Connectors.