845-110-542-808

Heilind Number:EDA845-110-542-808
Manufacturer:EDAC
Manufacturer Number:845-110-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-542-808

Detailed Description

Elevate your PCB connectivity with this premium Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color and crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer precise and reliable connections for up to 110 positions. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB design with this essential component, setting new standards for performance and efficiency in your electronic projects.