845-110-544-807

Heilind Number:EDA845-110-544-807
Manufacturer:EDAC
Manufacturer Number:845-110-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-544-807

Detailed Description

Elevate your connectivity with this Board To Board PCB Connector, designed for optimal performance in electronic systems. With a sleek housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only stands out visually but also ensures durability and safety. Its dual-row design, featuring a total of 110 positions, offers ample space for seamless signal transmission. Made with high-quality copper alloy contacts, it guarantees reliable conductivity. The precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure mating. Whether you're creating prototypes or assembling production units, this connector, with a straight mount orientation, simplifies the process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, a must-have in any tech enthusiast's toolbox.