845-110-555-201

Heilind Number:EDA845-110-555-201
Manufacturer:EDAC
Manufacturer Number:845-110-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 110 copper alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connection. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronics assembly with this reliable and efficient component.