845-110-555-212

Heilind Number:EDA845-110-555-212
Manufacturer:EDAC
Manufacturer Number:845-110-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-212

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, boasting a dual-row design with 110 positions for seamless integration. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal board-to-board connectivity solutions.