845-110-555-502

Heilind Number:EDA845-110-555-502
Manufacturer:EDAC
Manufacturer Number:845-110-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-502

Detailed Description

Enhance connectivity on your circuit board with this high-performance 110-position PCB connector. Designed for seamless integration, it features two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing withstands extreme temperatures, from -40 to 105 °C, offering reliability in various environments. Its straight mount orientation facilitates easy installation, making it ideal for professional or DIY projects. Elevate your electronic designs with this green-colored connector, a must-have in the toolkit of any tech enthusiast.