845-110-555-808

Heilind Number:EDA845-110-555-808
Manufacturer:EDAC
Manufacturer Number:845-110-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this two-row connector boasts 110 positions for optimal functionality. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in all conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for high-speed, high-quality connections in your electronic projects.