845-110-556-201

Heilind Number:EDA845-110-556-201
Manufacturer:EDAC
Manufacturer Number:845-110-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring versatile and efficient linking between boards. Crafted from top-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage of 3 A and an operating temperature range of -40 to 105°C, is a perfect choice for your next project. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of style to your design. Elevate your PCB assembly with this essential component.