845-110-556-207

Heilind Number:EDA845-110-556-207
Manufacturer:EDAC
Manufacturer Number:845-110-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-207

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety. With 110 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contact material ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation and maintenance. Trust this connector to deliver optimal performance in your PCB assemblies.