845-110-556-212

Heilind Number:EDA845-110-556-212
Manufacturer:EDAC
Manufacturer Number:845-110-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-212

Detailed Description

Elevate your circuit board connectivity with this robust green Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 110 positions, ensuring seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your electronic toolkit.