845-110-556-512

Heilind Number:EDA845-110-556-512
Manufacturer:EDAC
Manufacturer Number:845-110-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in various applications. The connector boasts two rows with a total of 110 positions, offering ample connectivity possibilities. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Designed for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for demanding environments, it is a must-have for any electronic setup. Upgrade your connectivity solutions with this top-of-the-line connector.