845-110-556-807

Heilind Number:EDA845-110-556-807
Manufacturer:EDAC
Manufacturer Number:845-110-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-807

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate for reliable durability. With two rows and 110 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Elevate your PCB assembly with this essential component.