845-110-556-808

Heilind Number:EDA845-110-556-808
Manufacturer:EDAC
Manufacturer Number:845-110-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-556-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With 110 positions spread across 2 rows, this connector offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for any project requiring efficient and secure board-to-board connections. Upgrade your setup today with this essential component.