845-110-558-201

Heilind Number:EDA845-110-558-201
Manufacturer:EDAC
Manufacturer Number:845-110-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With a compact design and right-angle mount orientation, it optimizes space utilization on your PCB. Boasting 110 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your device's connectivity with this essential component.