845-110-558-504

Heilind Number:EDA845-110-558-504
Manufacturer:EDAC
Manufacturer Number:845-110-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-558-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of .2 inches, offering a total of 110 positions for efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component, perfect for various industries.