845-110-558-802

Heilind Number:EDA845-110-558-802
Manufacturer:EDAC
Manufacturer Number:845-110-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a compact form factor, this connector offers 110 positions spread across two rows, ensuring efficient signal transfer. The right angle mount orientation allows for versatile installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.