845-110-558-804

Heilind Number:EDA845-110-558-804
Manufacturer:EDAC
Manufacturer Number:845-110-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-558-804

Detailed Description

Enhance your PCB connections with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 110 positions, ensuring ample connectivity for your devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh environments. The copper alloy contact material and .1-inch pitch provide optimal signal conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your projects. Upgrade your connectivity solutions today.